
G061063000 | |
|---|---|
DigiKey Part Number | 1601-1079-ND |
Manufacturer | |
Manufacturer Product Number | G061063000 |
Description | Z-FINE ADJUSTMENT M WITH FINE AD |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | 1.5mm |

