
LFSPXO082291 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO082291TR-ND - Tape & Reel (TR) 1923-LFSPXO082291CT-ND - Cut Tape (CT) 1923-LFSPXO082291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO082291 |
Description | XTAL OSC 32.768KHZ CMOS SMD 1.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO082291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.9.69000 | kr.96.90 |
| 25 | kr.9.16160 | kr.229.04 |
| 50 | kr.8.78340 | kr.439.17 |
| 100 | kr.8.42010 | kr.842.01 |
| 250 | kr.7.96264 | kr.1,990.66 |
| 500 | kr.7.63356 | kr.3,816.78 |
| 1.000 | kr.7.31811 | kr.7,318.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.58188 | kr.19,745.64 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |

