Xenon Filter Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2-001

DigiKey Part Number
1601-1019-ND
Manufacturer
Manufacturer Product Number
A2-001
Description
HOT MIRROR ASMBLY PARABOLIC LAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Xenon Filter Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Filter Assembly
Style
-
Output Power
300W
Voltage
-
Visible Output
-
Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.547.58000kr.547.58
10kr.462.40100kr.4,624.01
100kr.413.44770kr.41,344.77
Manufacturers Standard Package
Unit Price without VAT:kr.547.58000
Unit Price with VAT:kr.684.47500