
8450-300-800-1 | |
|---|---|
DigiKey Part Number | 1601-8450-300-800-1-ND |
Manufacturer | |
Manufacturer Product Number | 8450-300-800-1 |
Description | LM 12 SG POCKELS CELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Wavelength 1064nm |
Manufacturer Excelitas Technologies | Aperture 11mm |
Series | Maximum Beam Diameter 4.4mm |
Packaging Box | Crystal AR Solgel |
Part Status Active | Crystal Material KD*P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,236.20000 | kr.12,236.20 |
| Unit Price without VAT: | kr.12,236.20000 |
|---|---|
| Unit Price with VAT: | kr.15,295.25000 |

