
8450-202-301-8 | |
|---|---|
DigiKey Part Number | 1601-8450-202-301-8-ND |
Manufacturer | |
Manufacturer Product Number | 8450-202-301-8 |
Description | LM13 UNIVERSAL MODULATOR, 950-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Wavelength 950nm ~ 1100nm |
Manufacturer Excelitas Technologies | Aperture 3mm x 3mm |
Series | Crystal AR Solgel |
Packaging Box | Crystal Material KD*P |
Part Status Active | Power (Watts) 20W |
Modulator Type Universal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,774.44000 | kr.16,774.44 |
| Unit Price without VAT: | kr.16,774.44000 |
|---|---|
| Unit Price with VAT: | kr.20,968.05000 |

