8450-202-000-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-202-301-7

DigiKey Part Number
1601-8450-202-301-7-ND
Manufacturer
Manufacturer Product Number
8450-202-301-7
Description
LM13 UNIVERSAL MODULATOR, 700-95
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
700nm ~ 950nm
Manufacturer
Excelitas Technologies
Aperture
3mm x 3mm
Series
Crystal AR
Solgel
Packaging
Box
Crystal Material
KD*P
Part Status
Active
Power (Watts)
10W
Modulator Type
Universal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.16,774.44000kr.16,774.44
Manufacturers Standard Package
Unit Price without VAT:kr.16,774.44000
Unit Price with VAT:kr.20,968.05000