
502-6501-40 | |
|---|---|
DigiKey Part Number | 1601-1325-ND |
Manufacturer | |
Manufacturer Product Number | 502-6501-40 |
Description | LS-6501-40 XENON LIGHT SOURCE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Light Source 11V ~ 28V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Light Source | |
Style | - | |
Output Power | 6Ws | |
Voltage | 11V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,343.66000 | kr.4,343.66 |
| Unit Price without VAT: | kr.4,343.66000 |
|---|---|
| Unit Price with VAT: | kr.5,429.57500 |

