


502-224-0 | |
|---|---|
DigiKey Part Number | 1601-502-224-0-ND |
Manufacturer | |
Manufacturer Product Number | 502-224-0 |
Description | UPAX-224-0 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 11V ~ 15V Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 2W | |
Voltage | 11V ~ 15V | |
Visible Output | - | |
Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,526.31000 | kr.3,526.31 |
| Unit Price without VAT: | kr.3,526.31000 |
|---|---|
| Unit Price with VAT: | kr.4,407.88750 |

