
211-11600 | |
|---|---|
DigiKey Part Number | 211-11600-ND |
Manufacturer | |
Manufacturer Product Number | 211-11600 |
Description | XENON LAMP FX-1160 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 350V ~ 1000V Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 20W (Average) | |
Voltage | 350V ~ 1000V | |
Visible Output | - | |
Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,568.07000 | kr.3,568.07 |
| Unit Price without VAT: | kr.3,568.07000 |
|---|---|
| Unit Price with VAT: | kr.4,460.08750 |


