Xenon Short Arc Lamp 350V ~ 1000V Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-11520

DigiKey Part Number
1601-211-11520-ND
Manufacturer
Manufacturer Product Number
211-11520
Description
FX-1152
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Xenon Short Arc Lamp 350V ~ 1000V Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Short Arc Lamp
Style
Metal Can
Output Power
20W (Average)
Voltage
350V ~ 1000V
Visible Output
-
Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,140.41000kr.4,140.41
Manufacturers Standard Package
Unit Price without VAT:kr.4,140.41000
Unit Price with VAT:kr.5,175.51250