Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSL250162RZ

DigiKey Part Number
5916-ERFSL250162RZTR-ND - Tape & Reel (TR)
5916-ERFSL250162RZCT-ND - Cut Tape (CT)
5916-ERFSL250162RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSL250162RZ
Description
2920/2.50AMP/16V/T&R/ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
16 s
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
25 mOhms
Series
Resistance - Post Trip (R1) (Max)
85 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
2.5 A
Thickness (Max)
0.035" (0.90mm)
Current - Trip (It)
5 A
Approval Agency
cURus
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
5kr.1.86400kr.9.32
10kr.1.72400kr.17.24
50kr.1.43040kr.71.52
100kr.1.31940kr.131.94
250kr.1.18660kr.296.65
500kr.1.09454kr.547.27
1.000kr.1.00958kr.1,009.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93081kr.1,861.62
4.000kr.0.85783kr.3,431.32
6.000kr.0.81764kr.4,905.84
10.000kr.0.76945kr.7,694.50
14.000kr.0.73913kr.10,347.82
20.000kr.0.70815kr.14,163.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000