Parametric Equivalent

ERFSL185332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL185332RZTR-ND - Tape & Reel (TR) 5916-ERFSL185332RZCT-ND - Cut Tape (CT) 5916-ERFSL185332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL185332RZ |
Description | 2920/1.85AMP/33V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.85 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 3.7 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0185FF2C | Bel Fuse Inc. | 0 | 5923-0ZCF0185FF2CCT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 5 | kr.1.86400 | kr.9.32 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.43040 | kr.71.52 |
| 100 | kr.1.31940 | kr.131.94 |
| 250 | kr.1.18660 | kr.296.65 |
| 500 | kr.1.09454 | kr.547.27 |
| 1.000 | kr.1.00958 | kr.1,009.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93081 | kr.1,861.62 |
| 4.000 | kr.0.85783 | kr.3,431.32 |
| 6.000 | kr.0.81764 | kr.4,905.84 |
| 10.000 | kr.0.76945 | kr.7,694.50 |
| 14.000 | kr.0.73913 | kr.10,347.82 |
| 20.000 | kr.0.70815 | kr.14,163.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


