Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHS104LD

DigiKey Part Number
5916-EHS104LDTR-ND - Tape & Reel (TR)
5916-EHS104LDCT-ND - Cut Tape (CT)
5916-EHS104LDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHS104LD
Description
HALF PITCH, 4P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.067" (1.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.244" (6.20mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.8.20400kr.82.04
25kr.7.61800kr.190.45
50kr.7.19200kr.359.60
100kr.6.78700kr.678.70
250kr.6.29080kr.1,572.70
500kr.5.94932kr.2,974.66
1.000kr.5.63880kr.5,638.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.62732kr.11,254.64
4.000kr.5.36592kr.21,463.68
6.000kr.5.22730kr.31,363.80
10.000kr.5.06698kr.50,669.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500