
16870 | |
|---|---|
DigiKey Part Number | 5795-16870-ND |
Manufacturer | |
Manufacturer Product Number | 16870 |
Description | K870 LD Plastic Utility Knife |
Customer Reference | |
Detailed Description | Utility Knife Includes Blades |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Utility Knife | |
Features | Includes Blades | |
Weight | 0.11 lb (49.9 g) |

