XR8054ASO14MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.032
Unit Price: kr.60.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: kr.28.21000
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR8054ASO14MTR

DigiKey Part Number
1016-2032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR8054ASO14MTR
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR8054ASO14MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1.3 µA
Mfr
Voltage - Input Offset
500 µV
Packaging
Tape & Reel (TR)
Current - Supply
2.6mA (x4 Channels)
Part Status
Obsolete
Current - Output / Channel
100 mA
Amplifier Type
Voltage - Supply Span (Min)
2.7 V
Number of Circuits
4
Voltage - Supply Span (Max)
12.6 V
Output Type
Rail-to-Rail
Operating Temperature
-40°C ~ 125°C
Slew Rate
190V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
260 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
90 MHz
Supplier Device Package
14-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8054ARZ-REEL7Analog Devices Inc.2.032AD8054ARZ-REEL7CT-NDkr.60.74000Similar
ADA4891-4ARZAnalog Devices Inc.202505-ADA4891-4ARZ-NDkr.28.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes