
XR46000ESETR | |
|---|---|
DigiKey Part Number | 1016-2071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46000ESETR |
Description | MOSFET N-CH 600V 1.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.5A (Tc) 20W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | XR46000ESETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |

