Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 26-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP7662ER-L

DigiKey Part Number
1016-1677-ND
Manufacturer
Manufacturer Product Number
SP7662ER-L
Description
IC REG BUCK ADJ 12A 26DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 26-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
SP7662ER-L Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
20.24V
Packaging
Bulk
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
26-DFN (7x4)
Voltage - Input (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types