
SGC3S100NM | |
|---|---|
DigiKey Part Number | 2447-SGC3S100NMTR-ND - Tape & Reel (TR) 2447-SGC3S100NMCT-ND - Cut Tape (CT) 2447-SGC3S100NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S100NM |
Description | CAP TRIMMER 3-10PF 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer EW Electronics | Q @ Freq 600 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.061" (1.54mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 3 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Low Profile, Non-Magnetic |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.24500 | kr.62.45 |
| 25 | kr.5.85320 | kr.146.33 |
| 50 | kr.5.57280 | kr.278.64 |
| 100 | kr.5.30590 | kr.530.59 |
| 250 | kr.4.97336 | kr.1,243.34 |
| 500 | kr.4.73586 | kr.2,367.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.25402 | kr.5,254.02 |
| 2.000 | kr.5.00328 | kr.10,006.56 |
| 3.000 | kr.4.86221 | kr.14,586.63 |
| 5.000 | kr.4.69018 | kr.23,450.90 |
| 7.000 | kr.4.58023 | kr.32,061.61 |
| 10.000 | kr.4.46652 | kr.44,665.20 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |






