3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGC3S100

DigiKey Part Number
2447-SGC3S100TR-ND - Tape & Reel (TR)
2447-SGC3S100CT-ND - Cut Tape (CT)
2447-SGC3S100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGC3S100
Description
CAP TRIMMER 3-10PF 100V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
EW Electronics
Q @ Freq
600 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.061" (1.54mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
3 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.24500kr.62.45
25kr.5.85320kr.146.33
50kr.5.57280kr.278.64
100kr.5.30590kr.530.59
250kr.4.97336kr.1,243.34
500kr.4.73586kr.2,367.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.25402kr.5,254.02
2.000kr.5.00328kr.10,006.56
3.000kr.4.86221kr.14,586.63
5.000kr.4.69018kr.23,450.90
7.000kr.4.58023kr.32,061.61
10.000kr.4.46652kr.44,665.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750