6.5 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKG30086-05

DigiKey Part Number
2447-GKG30086-05TR-ND - Tape & Reel (TR)
2447-GKG30086-05CT-ND - Cut Tape (CT)
2447-GKG30086-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GKG30086-05
Description
CAP TRIM 6.5-30PF 100V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.5 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GKG30086-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EW Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
6.5 ~ 30pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
-
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.66100kr.126.61
25kr.11.86840kr.296.71
50kr.11.30160kr.565.08
100kr.10.76220kr.1,076.22
250kr.10.08796kr.2,521.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.30144kr.5,650.72
1.000kr.10.76215kr.10,762.15
1.500kr.10.45876kr.15,688.14
2.500kr.10.08879kr.25,221.97
3.500kr.9.85229kr.34,483.01
5.000kr.9.60772kr.48,038.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500