3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKG10086-05

DigiKey Part Number
2447-GKG10086-05TR-ND - Tape & Reel (TR)
2447-GKG10086-05CT-ND - Cut Tape (CT)
2447-GKG10086-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GKG10086-05
Description
CAP TRIM 3-10PF 100V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
EW Electronics
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.114" (2.90mm)
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Capacitance Range
3 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.66100kr.126.61
25kr.11.86840kr.296.71
50kr.11.30160kr.565.08
100kr.10.76220kr.1,076.22
250kr.10.08796kr.2,521.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.11.03640kr.7,725.48
1.400kr.10.50977kr.14,713.68
2.100kr.10.21356kr.21,448.48
3.500kr.9.85229kr.34,483.01
4.900kr.9.62140kr.47,144.86
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500