APM4953-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APM4953-EV
XL1509-5.0-EV
XL1509-5.0-EV

XL1509-5.0-EV

DigiKey Part Number
5272-XL1509-5.0-EVTR-ND - Tape & Reel (TR)
5272-XL1509-5.0-EVCT-ND - Cut Tape (CT)
5272-XL1509-5.0-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-5.0-EV
Description
IC REG BUCK 5V 3A 8SOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.53600kr.15.36
25kr.1.36440kr.34.11
100kr.1.17570kr.117.57
250kr.1.08620kr.271.55
500kr.1.03206kr.516.03
1.000kr.0.98758kr.987.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94065kr.2,351.62
5.000kr.0.91233kr.4,561.65
7.500kr.0.89817kr.6,736.28
12.500kr.0.88246kr.11,030.75
17.500kr.0.87328kr.15,282.40
25.000kr.0.86446kr.21,611.50
62.500kr.0.84545kr.52,840.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000