14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B06DPYR-EV

DigiKey Part Number
5272-TPD1E10B06DPYR-EVTR-ND - Tape & Reel (TR)
5272-TPD1E10B06DPYR-EVCT-ND - Cut Tape (CT)
5272-TPD1E10B06DPYR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DPYR-EV
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.385
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29527kr.2,952.70
20.000kr.0.26802kr.5,360.40
30.000kr.0.25414kr.7,624.20
50.000kr.0.23852kr.11,926.00
70.000kr.0.22928kr.16,049.60
100.000kr.0.22029kr.22,029.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.06100kr.10.61
100kr.0.66100kr.66.10
500kr.0.48496kr.242.48
1.000kr.0.42798kr.427.98
2.000kr.0.37985kr.759.70
5.000kr.0.32762kr.1,638.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.98400kr.9.84
100kr.0.61210kr.61.21
500kr.0.44908kr.224.54
1.000kr.0.39628kr.396.28
2.000kr.0.35172kr.703.44
5.000kr.0.30335kr.1,516.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250