Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
2A Step-Down DC-DC Converter, High Efficiency and Compact Design

XL1509-5.0-EV

DigiKey Part Number
5272-XL1509-5.0-EVTR-ND - Tape & Reel (TR)
5272-XL1509-5.0-EVCT-ND - Cut Tape (CT)
5272-XL1509-5.0-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-5.0-EV
Description
IC REG BUCK 5V 3A 8SOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.14400kr.31.44
25kr.2.82400kr.70.60
100kr.2.47040kr.247.04
250kr.2.30144kr.575.36
500kr.2.19944kr.1,099.72
1.000kr.2.11566kr.2,115.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.02712kr.5,067.80
5.000kr.1.97377kr.9,868.85
7.500kr.1.94704kr.14,602.80
12.500kr.1.91744kr.23,968.00
17.500kr.1.90013kr.33,252.28
25.000kr.1.88350kr.47,087.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000