
SN74LVC1G14DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G14DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G14DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G14DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKR-EV |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.9V | |
Input Logic Level - High | 1V ~ 3V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.31760 | kr.7.94 |
| 100 | kr.0.26690 | kr.26.69 |
| 250 | kr.0.24168 | kr.60.42 |
| 500 | kr.0.22668 | kr.113.34 |
| 1.000 | kr.0.21440 | kr.214.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19915 | kr.597.45 |
| 6.000 | kr.0.19167 | kr.1,150.02 |
| 9.000 | kr.0.18793 | kr.1,691.37 |
| 15.000 | kr.0.18378 | kr.2,756.70 |
| 21.000 | kr.0.18136 | kr.3,808.56 |
| 30.000 | kr.0.17903 | kr.5,370.90 |
| 75.000 | kr.0.17401 | kr.13,050.75 |
| 150.000 | kr.0.17099 | kr.25,648.50 |
| 300.000 | kr.0.16850 | kr.50,550.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


