
SN74LVC1G04DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G04DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G04DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G04DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DCKR-EV |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.27640 | kr.6.91 |
| 100 | kr.0.23010 | kr.23.01 |
| 250 | kr.0.20844 | kr.52.11 |
| 500 | kr.0.19514 | kr.97.57 |
| 1.000 | kr.0.18430 | kr.184.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17091 | kr.512.73 |
| 6.000 | kr.0.16433 | kr.985.98 |
| 9.000 | kr.0.16104 | kr.1,449.36 |
| 15.000 | kr.0.15740 | kr.2,361.00 |
| 21.000 | kr.0.15527 | kr.3,260.67 |
| 30.000 | kr.0.15322 | kr.4,596.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



