



SMCJ5.0A | |
---|---|
DigiKey Part Number | 5272-SMCJ5.0ATR-ND - Tape & Reel (TR) 5272-SMCJ5.0ACT-ND - Cut Tape (CT) 5272-SMCJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.09900 | kr.20.99 |
100 | kr.1.33500 | kr.133.50 |
500 | kr.1.00390 | kr.501.95 |
1.000 | kr.0.89696 | kr.896.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.76092 | kr.2,282.76 |
6.000 | kr.0.69235 | kr.4,154.10 |
9.000 | kr.0.65740 | kr.5,916.60 |
15.000 | kr.0.61811 | kr.9,271.65 |
21.000 | kr.0.59485 | kr.12,491.85 |
30.000 | kr.0.57223 | kr.17,166.90 |
75.000 | kr.0.53120 | kr.39,840.00 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |