
SMBJ6.0A | |
|---|---|
DigiKey Part Number | 5272-SMBJ6.0ATR-ND - Tape & Reel (TR) 5272-SMBJ6.0ACT-ND - Cut Tape (CT) 5272-SMBJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37843 | kr.1,135.29 |
| 6.000 | kr.0.34013 | kr.2,040.78 |
| 9.000 | kr.0.32059 | kr.2,885.31 |
| 15.000 | kr.0.29862 | kr.4,479.30 |
| 21.000 | kr.0.28560 | kr.5,997.60 |
| 30.000 | kr.0.27294 | kr.8,188.20 |
| 75.000 | kr.0.24515 | kr.18,386.25 |
| 150.000 | kr.0.22798 | kr.34,197.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.20900 | kr.12.09 |
| 100 | kr.0.75360 | kr.75.36 |
| 500 | kr.0.55490 | kr.277.45 |
| 1.000 | kr.0.49061 | kr.490.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.11900 | kr.11.19 |
| 100 | kr.0.69770 | kr.69.77 |
| 500 | kr.0.51376 | kr.256.88 |
| 1.000 | kr.0.45428 | kr.454.28 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |



