New Product
Zener Diode 110 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5379A

DigiKey Part Number
5272-SMBJ5379ATR-ND - Tape & Reel (TR)
5272-SMBJ5379ACT-ND - Cut Tape (CT)
5272-SMBJ5379ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5379A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
0.5 µA @ 79.2 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.2.38600kr.23.86
100kr.1.52390kr.152.39
500kr.1.15098kr.575.49
1.000kr.1.03066kr.1,030.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87759kr.2,632.77
6.000kr.0.80046kr.4,802.76
9.000kr.0.76115kr.6,850.35
15.000kr.0.71696kr.10,754.40
21.000kr.0.69080kr.14,506.80
30.000kr.0.66536kr.19,960.80
75.000kr.0.63255kr.47,441.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500