
SMBJ5375A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5375ATR-ND - Tape & Reel (TR) 5272-SMBJ5375ACT-ND - Cut Tape (CT) 5272-SMBJ5375ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5375A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 59 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.38600 | kr.23.86 |
| 100 | kr.1.52390 | kr.152.39 |
| 500 | kr.1.15098 | kr.575.49 |
| 1.000 | kr.1.03066 | kr.1,030.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87759 | kr.2,632.77 |
| 6.000 | kr.0.80046 | kr.4,802.76 |
| 9.000 | kr.0.76115 | kr.6,850.35 |
| 15.000 | kr.0.71696 | kr.10,754.40 |
| 21.000 | kr.0.69080 | kr.14,506.80 |
| 30.000 | kr.0.66536 | kr.19,960.80 |
| 75.000 | kr.0.63255 | kr.47,441.25 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

