
SMBJ5346A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5346ATR-ND - Tape & Reel (TR) 5272-SMBJ5346ACT-ND - Cut Tape (CT) 5272-SMBJ5346ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5346A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 100 | kr.1.50260 | kr.150.26 |
| 500 | kr.1.13486 | kr.567.43 |
| 1.000 | kr.1.01624 | kr.1,016.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86530 | kr.2,595.90 |
| 6.000 | kr.0.78926 | kr.4,735.56 |
| 9.000 | kr.0.75049 | kr.6,754.41 |
| 15.000 | kr.0.70693 | kr.10,603.95 |
| 21.000 | kr.0.68113 | kr.14,303.73 |
| 30.000 | kr.0.65605 | kr.19,681.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

