New Product
Zener Diode 9.1 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5346A

DigiKey Part Number
5272-SMBJ5346ATR-ND - Tape & Reel (TR)
5272-SMBJ5346ACT-ND - Cut Tape (CT)
5272-SMBJ5346ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5346A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 6.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35200kr.23.52
100kr.1.50260kr.150.26
500kr.1.13486kr.567.43
1.000kr.1.01624kr.1,016.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86530kr.2,595.90
6.000kr.0.78926kr.4,735.56
9.000kr.0.75049kr.6,754.41
15.000kr.0.70693kr.10,603.95
21.000kr.0.68113kr.14,303.73
30.000kr.0.65605kr.19,681.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000