
SI2301DS-EV | |
|---|---|
DigiKey Part Number | 5272-SI2301DS-EVTR-ND - Tape & Reel (TR) 5272-SI2301DS-EVCT-ND - Cut Tape (CT) 5272-SI2301DS-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301DS-EV |
Description | P-CHANNEL ENHANCEMENT-MODE MOS F |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 503 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85600 | kr.8.56 |
| 100 | kr.0.53130 | kr.53.13 |
| 500 | kr.0.38762 | kr.193.81 |
| 1.000 | kr.0.34116 | kr.341.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28181 | kr.845.43 |
| 6.000 | kr.0.25180 | kr.1,510.80 |
| 9.000 | kr.0.23650 | kr.2,128.50 |
| 15.000 | kr.0.21927 | kr.3,289.05 |
| 21.000 | kr.0.20907 | kr.4,390.47 |
| 30.000 | kr.0.19914 | kr.5,974.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


