
S9013 | |
|---|---|
DigiKey Part Number | 5272-S9013TR-ND - Tape & Reel (TR) 5272-S9013CT-ND - Cut Tape (CT) 5272-S9013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9013 |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.17420 | kr.117.42 |
| 500 | kr.0.87796 | kr.438.98 |
| 1.000 | kr.0.78210 | kr.782.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66014 | kr.1,980.42 |
| 6.000 | kr.0.59863 | kr.3,591.78 |
| 9.000 | kr.0.56728 | kr.5,105.52 |
| 15.000 | kr.0.53203 | kr.7,980.45 |
| 21.000 | kr.0.51114 | kr.10,733.94 |
| 30.000 | kr.0.49085 | kr.14,725.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |






