
P6SMB33A | |
|---|---|
DigiKey Part Number | 5272-P6SMB33ATR-ND - Tape & Reel (TR) 5272-P6SMB33ACT-ND - Cut Tape (CT) 5272-P6SMB33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33A |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.80000 | kr.18.00 |
| 100 | kr.1.13940 | kr.113.94 |
| 500 | kr.0.85236 | kr.426.18 |
| 1.000 | kr.0.75945 | kr.759.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64129 | kr.1,923.87 |
| 6.000 | kr.0.58169 | kr.3,490.14 |
| 9.000 | kr.0.55131 | kr.4,961.79 |
| 15.000 | kr.0.51715 | kr.7,757.25 |
| 21.000 | kr.0.49692 | kr.10,435.32 |
| 30.000 | kr.0.47726 | kr.14,317.80 |
| 75.000 | kr.0.43410 | kr.32,557.50 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

