
MMBD7000L | |
|---|---|
DigiKey Part Number | 5272-MMBD7000LTR-ND - Tape & Reel (TR) 5272-MMBD7000LCT-ND - Cut Tape (CT) 5272-MMBD7000LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000L |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64900 | kr.6.49 |
| 100 | kr.0.39930 | kr.39.93 |
| 500 | kr.0.28922 | kr.144.61 |
| 1.000 | kr.0.25353 | kr.253.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20786 | kr.623.58 |
| 6.000 | kr.0.18476 | kr.1,108.56 |
| 9.000 | kr.0.17296 | kr.1,556.64 |
| 15.000 | kr.0.15968 | kr.2,395.20 |
| 21.000 | kr.0.15181 | kr.3,188.01 |
| 30.000 | kr.0.14416 | kr.4,324.80 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |


