New Product
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 250 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 250 W
MJ15025
MJ15025

MJ15025

DigiKey Part Number
5272-MJ15025-ND
Manufacturer
Manufacturer Product Number
MJ15025
Description
PNP SILICON POWER TRANSISTOR VCE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 250 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
250 V
Mfr
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Packaging
Box
Current - Collector Cutoff (Max)
500µA
Part Status
Active
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 4V
Transistor Type
Power - Max
250 W
Current - Collector (Ic) (Max)
16 A
Frequency - Transition
4MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.37.37000kr.37.37
10kr.24.99900kr.249.99
100kr.17.98200kr.1,798.20
500kr.14.99068kr.7,495.34
1.000kr.14.42250kr.14,422.50
Manufacturers Standard Package
Unit Price without VAT:kr.37.37000
Unit Price with VAT:kr.46.71250