
MB8S | |
|---|---|
DigiKey Part Number | 5272-MB8STR-ND - Tape & Reel (TR) 5272-MB8SCT-ND - Cut Tape (CT) 5272-MB8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S |
Description | RECTIFIER BRIDGE DIODE SINGLE 1K |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.42180 | kr.42.18 |
| 500 | kr.0.30658 | kr.153.29 |
| 1.000 | kr.0.26916 | kr.269.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22136 | kr.664.08 |
| 6.000 | kr.0.19720 | kr.1,183.20 |
| 9.000 | kr.0.18486 | kr.1,663.74 |
| 15.000 | kr.0.17098 | kr.2,564.70 |
| 21.000 | kr.0.16275 | kr.3,417.75 |
| 30.000 | kr.0.15474 | kr.4,642.20 |
| 75.000 | kr.0.13716 | kr.10,287.00 |
| 150.000 | kr.0.12629 | kr.18,943.50 |
| 300.000 | kr.0.11715 | kr.35,145.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |



