
MB16F | |
|---|---|
DigiKey Part Number | 5272-MB16FTR-ND - Tape & Reel (TR) 5272-MB16FCT-ND - Cut Tape (CT) 5272-MB16FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB16F |
Description | BRIDGE RECT 1PHASE 60V 1A MBF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBF |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 60 V | Supplier Device Package MBF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.81700 | kr.38.17 |
| 100 | kr.2.47700 | kr.247.70 |
| 500 | kr.1.90048 | kr.950.24 |
| 1.000 | kr.1.71465 | kr.1,714.65 |
| 2.000 | kr.1.55815 | kr.3,116.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38873 | kr.6,943.65 |
| 10.000 | kr.1.28399 | kr.12,839.90 |
| 15.000 | kr.1.23065 | kr.18,459.75 |
| 25.000 | kr.1.17072 | kr.29,268.00 |
| 35.000 | kr.1.13524 | kr.39,733.40 |
| 50.000 | kr.1.10076 | kr.55,038.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

