Bipolar (BJT) Transistor NPN 25 V 1.8 A 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT491

DigiKey Part Number
5272-FMMT491TR-ND - Tape & Reel (TR)
5272-FMMT491CT-ND - Cut Tape (CT)
5272-FMMT491DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT491
Description
TRANS NPN 60V 1A SOT-23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.8 A 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.8 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.11900kr.11.19
100kr.0.69770kr.69.77
500kr.0.51376kr.256.88
1.000kr.0.45428kr.454.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37843kr.1,135.29
6.000kr.0.34013kr.2,040.78
9.000kr.0.32059kr.2,885.31
15.000kr.0.29862kr.4,479.30
21.000kr.0.28560kr.5,997.60
30.000kr.0.27294kr.8,188.20
75.000kr.0.24515kr.18,386.25
150.000kr.0.22798kr.34,197.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000