Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Step-Down Regulators for Power Supply Applications

LM2575S-12-EV

DigiKey Part Number
5272-LM2575S-12-EVTR-ND - Tape & Reel (TR)
5272-LM2575S-12-EVCT-ND - Cut Tape (CT)
5272-LM2575S-12-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575S-12-EV
Description
IC REG BUCK 12V 2A TO263-5L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263-5L
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.6.01700kr.60.17
25kr.5.44720kr.136.18
100kr.4.82030kr.482.03
250kr.4.52196kr.1,130.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.34202kr.2,171.01
1.000kr.4.19385kr.4,193.85
1.500kr.4.11969kr.6,179.54
2.500kr.4.03749kr.10,093.73
3.500kr.3.98945kr.13,963.08
5.000kr.3.94326kr.19,716.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750