


LM2575S-12-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575S-12-EVTR-ND - Tape & Reel (TR) 5272-LM2575S-12-EVCT-ND - Cut Tape (CT) 5272-LM2575S-12-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-12-EV |
Description | IC REG BUCK 12V 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.01700 | kr.60.17 |
| 25 | kr.5.44720 | kr.136.18 |
| 100 | kr.4.82030 | kr.482.03 |
| 250 | kr.4.52196 | kr.1,130.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.34202 | kr.2,171.01 |
| 1.000 | kr.4.19385 | kr.4,193.85 |
| 1.500 | kr.4.11969 | kr.6,179.54 |
| 2.500 | kr.4.03749 | kr.10,093.73 |
| 3.500 | kr.3.98945 | kr.13,963.08 |
| 5.000 | kr.3.94326 | kr.19,716.30 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

