New Product
KBPC3510W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KBPC3510W
KBPC3510W
KBPC3510W

KBPC3510W

DigiKey Part Number
5272-KBPC3510W-ND
Manufacturer
Manufacturer Product Number
KBPC3510W
Description
35A HIGH CURRENT SINGLE-PHASE BR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1000 V Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
*
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1000 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
0.1 mA @ 1000 V
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC-W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
10kr.17.14400kr.171.44
100kr.12.05760kr.1,205.76
500kr.9.88720kr.4,943.60
1.000kr.9.19002kr.9,190.02
2.000kr.8.86875kr.17,737.50
Manufacturers Standard Package
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500