



IRFR024 | |
|---|---|
DigiKey Part Number | 5272-IRFR024TR-ND - Tape & Reel (TR) 5272-IRFR024CT-ND - Cut Tape (CT) 5272-IRFR024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR024 |
Description | MOSFET N-CH 60V 14A DPAK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.6A (Ta), 30A (Tc) 2W (Ta), 34.7W (Tc) Surface Mount TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1378 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 34.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-2L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.32000 | kr.6.32 |
| 10 | kr.3.94400 | kr.39.44 |
| 100 | kr.2.57290 | kr.257.29 |
| 500 | kr.1.98284 | kr.991.42 |
| 1.000 | kr.1.79273 | kr.1,792.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.58680 | kr.3,967.00 |
| 5.000 | kr.1.45948 | kr.7,297.40 |
| 7.500 | kr.1.39461 | kr.10,459.57 |
| 12.500 | kr.1.32172 | kr.16,521.50 |
| 17.500 | kr.1.27857 | kr.22,374.97 |
| 25.000 | kr.1.26716 | kr.31,679.00 |
| Unit Price without VAT: | kr.6.32000 |
|---|---|
| Unit Price with VAT: | kr.7.90000 |


