
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.95000 | kr.5.95 |
10 | kr.3.72500 | kr.37.25 |
100 | kr.2.42180 | kr.242.18 |
500 | kr.1.86100 | kr.930.50 |
1.000 | kr.1.68038 | kr.1,680.38 |
2.000 | kr.1.52829 | kr.3,056.58 |
5.000 | kr.1.36364 | kr.6,818.20 |
10.000 | kr.1.26187 | kr.12,618.70 |
50.000 | kr.1.16640 | kr.58,320.00 |
Unit Price without VAT: | kr.5.95000 |
---|---|
Unit Price with VAT: | kr.7.43750 |