N-Channel 20 V 5A (Ta), 6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDV301N

DigiKey Part Number
5272-FDV301NTR-ND - Tape & Reel (TR)
5272-FDV301NCT-ND - Cut Tape (CT)
5272-FDV301NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDV301N
Description
MOSFET N-CH 25V 220MA SOT23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5A (Ta), 6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.03500kr.10.35
100kr.0.64490kr.64.49
500kr.0.47390kr.236.95
1.000kr.0.41846kr.418.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34784kr.1,043.52
6.000kr.0.31219kr.1,873.14
9.000kr.0.29400kr.2,646.00
15.000kr.0.27355kr.4,103.25
21.000kr.0.26142kr.5,489.82
30.000kr.0.24963kr.7,488.90
75.000kr.0.22375kr.16,781.25
150.000kr.0.20776kr.31,164.00
300.000kr.0.19853kr.59,559.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750