
FDN335N-EV | |
|---|---|
DigiKey Part Number | 5272-FDN335N-EVTR-ND - Tape & Reel (TR) 5272-FDN335N-EVCT-ND - Cut Tape (CT) 5272-FDN335N-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN335N-EV |
Description | MOSFET N-CH 20V 1.7A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.27300 | kr.12.73 |
| 100 | kr.0.79540 | kr.79.54 |
| 500 | kr.0.58718 | kr.293.59 |
| 1.000 | kr.0.51967 | kr.519.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43364 | kr.1,300.92 |
| 6.000 | kr.0.39019 | kr.2,341.14 |
| 9.000 | kr.0.36805 | kr.3,312.45 |
| 15.000 | kr.0.34313 | kr.5,146.95 |
| 21.000 | kr.0.32837 | kr.6,895.77 |
| 30.000 | kr.0.31402 | kr.9,420.60 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

