
DB201S | |
|---|---|
DigiKey Part Number | 5272-DB201STR-ND - Tape & Reel (TR) 5272-DB201SCT-ND - Cut Tape (CT) 5272-DB201SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB201S |
Description | BRIDGE RECT 1PHASE 1KV 2A DBS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.46000 | kr.2.46 |
| 10 | kr.1.52900 | kr.15.29 |
| 100 | kr.0.96320 | kr.96.32 |
| 500 | kr.0.71694 | kr.358.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.59661 | kr.894.91 |
| 3.000 | kr.0.53585 | kr.1,607.55 |
| 4.500 | kr.0.50484 | kr.2,271.78 |
| 7.500 | kr.0.46997 | kr.3,524.78 |
| 10.500 | kr.0.44931 | kr.4,717.76 |
| 15.000 | kr.0.42922 | kr.6,438.30 |
| 37.500 | kr.0.38512 | kr.14,442.00 |
| 75.000 | kr.0.35786 | kr.26,839.50 |
| 150.000 | kr.0.34444 | kr.51,666.00 |
| Unit Price without VAT: | kr.2.46000 |
|---|---|
| Unit Price with VAT: | kr.3.07500 |


