
B5817W | |
|---|---|
DigiKey Part Number | 5272-B5817WTR-ND - Tape & Reel (TR) 5272-B5817WCT-ND - Cut Tape (CT) 5272-B5817WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5817W |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.82900 | kr.8.29 |
| 100 | kr.0.51380 | kr.51.38 |
| 500 | kr.0.37526 | kr.187.63 |
| 1.000 | kr.0.33031 | kr.330.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27297 | kr.818.91 |
| 6.000 | kr.0.24400 | kr.1,464.00 |
| 9.000 | kr.0.22922 | kr.2,062.98 |
| 15.000 | kr.0.21258 | kr.3,188.70 |
| 21.000 | kr.0.20273 | kr.4,257.33 |
| 30.000 | kr.0.19314 | kr.5,794.20 |
| 75.000 | kr.0.17209 | kr.12,906.75 |
| 150.000 | kr.0.15907 | kr.23,860.50 |
| 300.000 | kr.0.14814 | kr.44,442.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

