AMS1117-3.3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 16.469
Unit Price: kr.12.18000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
1A Low Dropout Voltage Regulator, Provides Stable and Reliable Output

AMS1117-3.3

DigiKey Part Number
5272-AMS1117-3.3TR-ND - Tape & Reel (TR)
5272-AMS1117-3.3CT-ND - Cut Tape (CT)
5272-AMS1117-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-3L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.29300kr.12.93
25kr.1.14880kr.28.72
100kr.0.98590kr.98.59
250kr.0.90864kr.227.16
500kr.0.86198kr.430.99
1.000kr.0.82363kr.823.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.78317kr.1,957.93
5.000kr.0.75876kr.3,793.80
7.500kr.0.74653kr.5,598.98
12.500kr.0.73298kr.9,162.25
17.500kr.0.72507kr.12,688.73
25.000kr.0.71746kr.17,936.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500